DNC 3308 Navy 100% Cotton Work Shorts, 57 cm
- RS Stock No.:
- 145-603
- Mfr. Part No.:
- Navy 6
- Brand:
- DNC
Subtotal (1 unit)*
$34.17
(exc. GST)
$37.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.17 |
*price indicative
- RS Stock No.:
- 145-603
- Mfr. Part No.:
- Navy 6
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Waist Size | 57 cm | |
| Product Type | Work Shorts | |
| Colour | Navy | |
| Gender | Women | |
| Elasticated Waist | No | |
| Material | 100% Cotton | |
| Series | 3308 | |
| Standards/Approvals | ISO 3601-1, ISO 3601-3 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Waist Size 57 cm | ||
Product Type Work Shorts | ||
Colour Navy | ||
Gender Women | ||
Elasticated Waist No | ||
Material 100% Cotton | ||
Series 3308 | ||
Standards/Approvals ISO 3601-1, ISO 3601-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC 3304 Navy 100% Cotton Work Shorts, 97 cm
- DNC Cargo Navy Cotton Blend Work Shorts, 8
- DNC Cargo Navy Cotton Blend Work Shorts, 20
- DNC Cargo Navy Cotton Blend Work Shorts, 14
- The Uniform Place 3304 Navy 100% Cotton Work Shorts, 97 cm
- DNC 3457 Navy Cotton Work Shirt 6 cm
- DNC 3457 Orange Modacrylic Work Shirt 6 cm
- Dickies Everyday Navy 65% Polyester 36 cm
