SKF Shim Kit, Stainless Steel - Blue

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,398.10

(exc. GST)

$1,537.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,398.10
5 +$1,150.65

*price indicative

RS Stock No.:
124-8478
Mfr. Part No.:
TMAS 50/KIT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Material

Stainless Steel

Product Type

Shim Kit

Length

50mm

Width

50mm

Number of Sheets

170

Colour

Blue

Standards/Approvals

No

COO (Country of Origin):
BG

SKF Shim Kit, Stainless Steel, 50mm Length - TMAS 50/KIT


This shim kit serves as a vital tool for professionals in the automation, electronics, and mechanical sectors. It offers precise alignment and spacing solutions, ensuring optimal performance across various applications. The stainless steel material provides durability and wear resistance, making it suitable for both industrial and electrical projects.

Features & Benefits


• Contains 170 sheets for extensive project needs

• Available in multiple thicknesses for customisation

• Made from stainless steel for longevity and strength

• Supports precision in mechanical assembly

• Allows easy adjustments for various tolerances

Applications


• Used for precision alignment in machinery

• Suitable for electrical connections requiring exact spacing

• Employed in assembly lines for consistent performance

• Utilised in repairs where accurate adjustments are essential

What thickness options are available for this kit?


The kit includes thicknesses of 0.1mm, 0.2mm, 0.4mm, 0.05mm, 0.5mm, 0.7mm, 0.25mm, 1mm, and 2mm.

How can I ensure compatibility with my existing setups?


Assess specific thickness requirements for your applications to confirm compatibility.

Can these sheets be cut if I need specific sizes?


Yes, the sheets can be trimmed to meet specific size requirements without compromising functionality.

How should I store the sheets to prevent damage?


Store in a dry, clean environment away from direct sunlight to maintain their quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy