Subtotal (1 unit)*
$485.75
(exc. GST)
$534.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $485.75 |
*price indicative
- RS Stock No.:
- 767-813
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shim | |
| Material | Stainless Steel | |
| Thickness | 0.05mm | |
| Length | 1250mm | |
| Width | 150mm | |
| Colour | Metallic Silver | |
| Standards/Approvals | SAE-30302 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shim | ||
Material Stainless Steel | ||
Thickness 0.05mm | ||
Length 1250mm | ||
Width 150mm | ||
Colour Metallic Silver | ||
Standards/Approvals SAE-30302 | ||
- COO (Country of Origin):
- US
The RS PRO Precision Stainless Steel shim in a can offers exceptional corrosion resistance and high tensile strength, Ideal for precision adjustments and alignment in various industrial applications. Supplied as a single sheet, it ensures convenience for storage.
High ultimate tensile strength and yield strength suitable for demanding applications
Rockwell hardness rating of C40-45 for enhanced durability

