Wurth Elektronik Shielding Strip of Nickel, Copper Layered Metallised Fibre, Polyurethane Foam With Tape 1 m x 2mm x 1.5
- RS Stock No.:
- 773-7232
- Distrelec Article No.:
- 301-64-950
- Mfr. Part No.:
- 30302015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $6.25
View bulk pricing optionsSubtotal (1 unit)*
$14.56
(exc. GST)
$16.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $14.56 | - |
| 25 - 49 | $14.31 | $6.25 |
| 50 + | $13.99 | $28.50 |
*price indicative
- RS Stock No.:
- 773-7232
- Distrelec Article No.:
- 301-64-950
- Mfr. Part No.:
- 30302015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Nickel, Copper Layered Metallised Fibre, Polyurethane Foam | |
| Fixing Method | Tape | |
| Thickness | 1.5mm | |
| Length | 1m | |
| Width | 2mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 86dB | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Nickel, Copper Layered Metallised Fibre, Polyurethane Foam | ||
Fixing Method Tape | ||
Thickness 1.5mm | ||
Length 1m | ||
Width 2mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 86dB | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 2mm x 2
- Wurth Elektronik 30302015 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1000.00 mm x
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1000.00 mm x
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 10mm x 10
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 5mm x 3
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 3mm x 3
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 7mm x 1
