Wurth Elektronik 30302015 Shielding Strip of Nickel, Copper Layered Metallised Fibre, Polyurethane Foam With Tape 1 m x
- RS Stock No.:
- 163-4356
- Mfr. Part No.:
- 30302015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,372.70
(exc. GST)
$1,510.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $13.727 | $1,372.70 | - |
| 500 + | $12.354 | $1,235.40 | 10% |
*price indicative
- RS Stock No.:
- 163-4356
- Mfr. Part No.:
- 30302015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Nickel, Copper Layered Metallised Fibre, Polyurethane Foam | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 1.5mm | |
| Length | 1m | |
| Width | 2mm | |
| Shielding Effectiveness | 86dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Nickel, Copper Layered Metallised Fibre, Polyurethane Foam | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 1.5mm | ||
Length 1m | ||
Width 2mm | ||
Shielding Effectiveness 86dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 2mm x 1.5
- Wurth Elektronik 3020503 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
- Wurth Elektronik 3020303 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
- Wurth Elektronik 3020701 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
- Wurth Elektronik 3031010 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 10mm x 10
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 5mm x 3
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 3mm x 3
