Wurth Elektronik 3851210 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.3 mm x 8.42mm x 7.1 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.59

(exc. GST)

$55.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$50.59
25 - 49$49.33
50 +$48.56

*price indicative

RS Stock No.:
212-0475
Mfr. Part No.:
3851210
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Nickel Plated Copper Beryllium

Product Type

Shielding Strip

Fixing Method

Screw

Thickness

7.1mm

Length

406.3mm

Width

8.42mm

Surface Resistivity

0.05 Ω

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 406.3 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.

Beryllium copper with nickel plating as standard

-40 °C to +110 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy