Wurth Elektronik 3820560399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 5.6mm x 3 mm
- RS Stock No.:
- 748-214
- Mfr. Part No.:
- 3820560399
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
$20.12
(exc. GST)
$22.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 79 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.12 | - |
| 10 - 49 | $17.70 | 12% |
| 50 - 99 | $15.88 | 21% |
| 100 + | $13.51 | 32% |
*price indicative
- RS Stock No.:
- 748-214
- Mfr. Part No.:
- 3820560399
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam | |
| Product Type | Gasket | |
| Fixing Method | Adhesive Tape | |
| Thickness | 3mm | |
| Length | 1m | |
| Width | 5.6mm | |
| Shielding Effectiveness | 80dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam | ||
Product Type Gasket | ||
Fixing Method Adhesive Tape | ||
Thickness 3mm | ||
Length 1m | ||
Width 5.6mm | ||
Shielding Effectiveness 80dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SK
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
- RS Stock No. 0748306
- Mfr. Part No. 302060399
Each
$23.97
- RS Stock No. 0748224
- Mfr. Part No. 302030299
Each
$19.04
- RS Stock No. 0748227
- Mfr. Part No. 302040299
Each
$22.36
- RS Stock No. 0748299
- Mfr. Part No. 302050399
Each
$23.71
Related links
- Wurth Elektronik 302100399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 10mm x 3 mm
- Wurth Elektronik 302040399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 4mm x 3 mm
- Wurth Elektronik 303040399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 4mm x 3 mm
- Wurth Elektronik 308080399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 8mm x 3 mm
- Wurth Elektronik 302090399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 9mm x 3 mm
- Wurth Elektronik 303090399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 9mm x 3 mm
- Wurth Elektronik 302230399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 23mm x 3 mm
- Wurth Elektronik 302080399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 8mm x 3 mm









