Wurth Elektronik Metal, Rubber Shielding Sheet 297 mm x 210mm x 100 μm
- RS Stock No.:
- 736-2175
- Mfr. Part No.:
- 31401
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $31.98
View bulk pricing optionsSubtotal (1 unit)*
$200.24
(exc. GST)
$220.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $200.24 | - |
| 13 + | $197.78 | $31.98 |
*price indicative
- RS Stock No.:
- 736-2175
- Mfr. Part No.:
- 31401
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Material | Metal, Rubber | |
| Fixing Method | Tape | |
| Thickness | 100μm | |
| Length | 297mm | |
| Width | 210mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Material Metal, Rubber | ||
Fixing Method Tape | ||
Thickness 100μm | ||
Length 297mm | ||
Width 210mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Flexible Absorber Foil WE-FAS for RFID
Tensile strength 6MPa
High fire resistance
Magnetic metal powder and special fireretardent rubber
Double sided adhesive tape covered with release paper
Radio Frequency Identification (RFID) applications
Approvals
UL 94V-0
Related links
- Wurth Elektronik Metal, Rubber Shielding Sheet 297 mm x 210mm x 0.1 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 4 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 1 mm
- Wurth Elektronik Aluminium Shielding Sheet 297 mm x 210mm x 0.072 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 2.5 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 3 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 0.5 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 3.5 mm
