Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 2.5 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$402.10

(exc. GST)

$442.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$402.10-
5 +$390.042%

*price indicative

RS Stock No.:
748-378
Mfr. Part No.:
345025
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Shielding Sheet

Material

Polymer

Fixing Method

Adhesive

Thickness

2.5mm

Length

297mm

Width

210mm

Surface Resistivity

1 MΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

160°C

Standards/Approvals

RoHS

Minimum Shielded Frequency

1MHz

Maximum Shielded Frequency

10GHz

The Wurth Elektronik Flexible Absorber Sheet designed for EMC suppression and 5G/6G applications, offering high flexibility, precise installation on electronic components and systems, operational over a wide temperature and frequency range.

Halogen free

RoHS and REACh compliant

High surface resistance

Suitable for 5G and 6G application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy