Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 1.5 mm
- RS Stock No.:
- 748-376
- Mfr. Part No.:
- 345015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$265.59
(exc. GST)
$292.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $265.59 | - |
| 5 + | $257.62 | 3% |
*price indicative
- RS Stock No.:
- 748-376
- Mfr. Part No.:
- 345015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polymer | |
| Product Type | Shielding Sheet | |
| Fixing Method | Adhesive | |
| Thickness | 1.5mm | |
| Length | 297mm | |
| Width | 210mm | |
| Minimum Operating Temperature | -40°C | |
| Surface Resistivity | 1 MΩ | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Maximum Shielded Frequency | 10GHz | |
| Minimum Shielded Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polymer | ||
Product Type Shielding Sheet | ||
Fixing Method Adhesive | ||
Thickness 1.5mm | ||
Length 297mm | ||
Width 210mm | ||
Minimum Operating Temperature -40°C | ||
Surface Resistivity 1 MΩ | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
Maximum Shielded Frequency 10GHz | ||
Minimum Shielded Frequency 1MHz | ||
The Wurth Elektronik Flexible Absorber Sheet designed for EMC suppression and 5G/6G applications, offering high flexibility, precise installation on electronic components and systems, operational over a wide temperature and frequency range.
Halogen free
RoHS and REACh compliant
High surface resistance
Suitable for 5G and 6G application
Related links
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 3.5 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 4 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 1 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 2.5 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 3 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 0.5 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 2 mm
- Wurth Elektronik Metal, Rubber Shielding Sheet 297 mm x 210mm x 0.1 mm
