Wurth Elektronik 5W700 Shielding Sheet 30 mm x 30mm x
- RS Stock No.:
- 332-264
- Mfr. Part No.:
- 7427417
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$25.48
(exc. GST)
$28.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $5.096 | $25.48 | - |
| 50 + | $4.844 | $24.22 | 4% |
*price indicative
- RS Stock No.:
- 332-264
- Mfr. Part No.:
- 7427417
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | 5W700 | |
| Product Type | Shielding Sheet | |
| Fixing Method | Tape | |
| Length | 30mm | |
| Width | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material 5W700 | ||
Product Type Shielding Sheet | ||
Fixing Method Tape | ||
Length 30mm | ||
Width 30mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik EMI Suppression CPU Ferrite Plate is designed for electromagnetic interference (EMI) in critical electronic applications. It is a high-performance component optimized for use with CPUs, ensuring effective noise suppression while maintaining reliability under varying conditions.
EMI suppression in CPUs and high frequency electronic circuits
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik 5W700 Shielding Sheet 30 mm x 30mm x
- Wurth Elektronik 5W700 Shielding Sheet 23 mm x 23mm x
- Rittal Sheet Steel DIN Rail, 1.155 m x 30mm x 30 mm
- Sunhayato Aluminium Shielding Sheet 1500 mm x 30mm x 0.08 mm
- Wurth Elektronik 302300299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 30mm x 2 mm
- Rittal Sheet Steel DIN Rail, 955 mm x 30mm x 30 mm
- Eaton xEnergy Basic Series Sheet Steel Bracket 30 mm x 110 mm x 30mm
- RS PRO Peltier Module 8.5 A 30 mm x 30mm x 3.3 mm
