Rittal Steel DIN Rail, 955 mm x 30mm x 30 mm
- RS Stock No.:
- 265-1367
- Mfr. Part No.:
- 4946000
- Brand:
- Rittal
Subtotal (1 pack of 6 units)*
$314.23
(exc. GST)
$345.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $52.372 | $314.23 |
*price indicative
- RS Stock No.:
- 265-1367
- Mfr. Part No.:
- 4946000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | DIN Rail | |
| Length | 955mm | |
| Width | 30mm | |
| Height | 30mm | |
| Material | Steel | |
| For Use With | VX SE, VX, TS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type DIN Rail | ||
Length 955mm | ||
Width 30mm | ||
Height 30mm | ||
Material Steel | ||
For Use With VX SE, VX, TS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal SZ C Rail is the most sought after product to support heavy slide in electronic equipment and is a perfect choice for industrial applications.
Made for rugged and long lasting use
Easy to use and install
Related links
- Rittal Sheet Steel DIN Rail, 1.155 m x 30mm x 30 mm
- Phoenix Contact Steel Perforated DIN Rail, 955 mm x 35mm x 7.5 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 955 mm x 35mm x 15 mm
- Rittal Sheet Steel DIN Rail, 187 mm x 200mm
- Rittal Sheet Steel DIN Rail, 455 mm x 500mm x 500 mm
- Rittal Sheet Steel DIN Rail, 587 mm x 600mm
- Rittal Sheet Steel DIN Rail, 2 m x 2m
- Rittal Sheet Steel DIN Rail, 555 mm x 600mm x 600 mm
