Masach Tech Tin Plated Steel, 32.3 x 23.8 x 9 mm
- RS Stock No.:
- 234-8623
- Mfr. Part No.:
- MS323-30F
- Brand:
- Masach Tech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8623
- Mfr. Part No.:
- MS323-30F
- Brand:
- Masach Tech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Material | Tin Plated Steel | |
| Dimensions | 32.3 x 23.8 x 9 mm | |
| Height | 9 mm | |
| Length | 32.3 mm | |
| Series | MS323-30 | |
| Width | 23.8 mm | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Material Tin Plated Steel | ||
Dimensions 32.3 x 23.8 x 9 mm | ||
Height 9 mm | ||
Length 32.3 mm | ||
Series MS323-30 | ||
Width 23.8 mm | ||
- COO (Country of Origin):
- IL
The Masach Tech seamless frame used for board-level shielding due to their exceptional mechanical formability, environmental compliance, and relative low cost. It has 32.3 mm overall length.
Seamless Protective Cage for higher shielding effectiveness
Optimal planarity for higher yield on reflow soldering
Solid construction to resist dents and warps
Related links
- Masach Tech Tin Plated Steel, 32.3 x 23.8 x 9 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 32.3 x 23.8 x 9 mm
- Masach Tech Tin Plated Steel, 25.7 x 25.7 x 6.5 mm
- Masach Tech Tin Plated Steel, 41.5 x 26.5 x 9.5 mm
- Masach Tech Tin Plated Steel, 54.4 x 23.9 x 7.5 mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 15.2 x 9.3 x 2mm
- Masach Tech Tin Plated Steel, 63.5 x 35.9 x 2.5 mm
- Masach Tech Tin Plated Steel, 63.1 x 35.5 x 2.8 mm
