Masach Tech Tin Plated Steel, 63.5 x 35.9 x 2.5 mm
- RS Stock No.:
- 234-8656
- Mfr. Part No.:
- MS631-10C
- Brand:
- Masach Tech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8656
- Mfr. Part No.:
- MS631-10C
- Brand:
- Masach Tech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Material | Tin Plated Steel | |
| Dimensions | 63.5 x 35.9 x 2.5 mm | |
| Height | 2.5 mm | |
| Length | 63.5 mm | |
| Series | MS631-10 | |
| Width | 35.9 mm | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Material Tin Plated Steel | ||
Dimensions 63.5 x 35.9 x 2.5 mm | ||
Height 2.5 mm | ||
Length 63.5 mm | ||
Series MS631-10 | ||
Width 35.9 mm | ||
- COO (Country of Origin):
- IL
The Masach Tech seamless cover used for board-level shielding due to their exceptional mechanical formability, environmental compliance, and relative low cost. It has 63.5 mm overall length.
Seamless Protective Cage for higher shielding effectiveness
Optimal planarity for higher yield on reflow soldering
Solid construction to resist dents and warps
Related links
- Masach Tech Tin Plated Steel, 63.5 x 35.9 x 2.5 mm
- Masach Tech Tin Plated Steel, 55 x 24.5 x 5 mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 15.2 x 9.3 x 2mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 17.2 x 13.9 x 3mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 9.3 x 6.9 x 2.7mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 63.5 x 35.9 x 2.5 mm
- Masach Tech Tin Plated Steel, 63.1 x 35.5 x 2.8 mm
- Masach Tech Tin Plated Steel, 41.5 x 26.5 x 9.5 mm
