Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 22.6 x 11.9 x 2.8 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.88

(exc. GST)

$5.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$4.88
5 - 9$4.79
10 - 24$4.71
25 - 49$4.63
50 +$4.55

*price indicative

RS Stock No.:
225-8377
Distrelec Article No.:
302-16-447
Mfr. Part No.:
36712202
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Mounting Enclosure

Material

Tin Plated Steel

Series

WE-SCH

Height

2.8mm

Length

22.6mm

Width

11.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

22.6 x 11.9 x 2.8 mm

COO (Country of Origin):
IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet cover has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .

Operating temperature is -40 up to +125 °C

Tin plating

Core material is steel

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy