Wurth Elektronik Steel Cabinet, 22.6 x 11.9 x 2.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$37.23

(exc. GST)

$40.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$37.23-
5 +$36.122%

*price indicative

RS Stock No.:
485-813
Distrelec Article No.:
302-16-528
Mfr. Part No.:
36722207
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Steel

Product Type

Cabinet

Series

WE-SHC

Height

2.8mm

Length

22.6mm

Width

11.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

22.6 x 11.9 x 2.8 mm

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy