Wurth Elektronik Steel Cabinet, 51.3 x 26.5 x 9.5 mm
- RS Stock No.:
- 486-998
- Distrelec Article No.:
- 302-16-411
- Mfr. Part No.:
- 3670513
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.70
(exc. GST)
$62.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.70 |
| 5 + | $55.00 |
*price indicative
- RS Stock No.:
- 486-998
- Distrelec Article No.:
- 302-16-411
- Mfr. Part No.:
- 3670513
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 9.5mm | |
| Length | 51.3mm | |
| Width | 26.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 51.3 x 26.5 x 9.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 9.5mm | ||
Length 51.3mm | ||
Width 26.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 51.3 x 26.5 x 9.5 mm | ||
- COO (Country of Origin):
- IL
Related links
- Masach Tech Tin Plated Steel, 41.5 x 26.5 x 9.5 mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 51.3 x 26.5 x 9.5mm
- Wurth Elektronik 3831309599 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 12.7mm x 9.5 mm
- Wurth Elektronik 30209509599 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 9.5mm x 9.5 mm
- Wurth Elektronik 3021309599 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 12mm x 9.5 mm
- Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 9.5 mm x 9.5mm
- Bosch Grinding Aluminium Oxide 3 Grit 3 Per Pack
- Coba Europe Polyvinyl Chloride Foam Anti-Fatigue Mat 0.9m x 3 m x 9.5 mm
