Wurth Elektronik Steel Cabinet, 48.3 x 44.3 x 4.4 mm
- RS Stock No.:
- 486-995
- Distrelec Article No.:
- 302-16-408
- Mfr. Part No.:
- 3670483
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$58.94
(exc. GST)
$64.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.94 | - |
| 5 + | $57.17 | 3% |
*price indicative
- RS Stock No.:
- 486-995
- Distrelec Article No.:
- 302-16-408
- Mfr. Part No.:
- 3670483
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 4.4mm | |
| Length | 48.3mm | |
| Width | 44.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 48.3 x 44.3 x 4.4 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 4.4mm | ||
Length 48.3mm | ||
Width 44.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 48.3 x 44.3 x 4.4 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel, 48.3 x 18.8 x 3 mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 48.3 x 44.3 x 4.4mm
- Wurth Elektronik Steel, 31.4 x 18.4 x 4.4 mm
- Wurth Elektronik Steel, 30.8 x 17.8 x 4.4 mm
- Wurth Elektronik Steel, 33.3 x 13.3 x 4.4 mm
- RS PRO Stainless Steel Compression Spring 0.18 N/mm
- RS PRO Alloy Steel Compression Spring 0.22 N/mm
- DeWALT Galvanised Nail; 40 mm x 4.4 mm;
