Wurth Elektronik Steel Cabinet, 11 x 11 x 2.8 mm
- RS Stock No.:
- 484-404
- Distrelec Article No.:
- 302-16-327
- Mfr. Part No.:
- 3670110
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.23
(exc. GST)
$40.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $37.23 |
| 5 + | $36.12 |
*price indicative
- RS Stock No.:
- 484-404
- Distrelec Article No.:
- 302-16-327
- Mfr. Part No.:
- 3670110
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 11mm | |
| Length | 11mm | |
| Width | 2.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 11 x 11 x 2.8 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 11mm | ||
Length 11mm | ||
Width 2.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 11 x 11 x 2.8 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel, 22.6 x 11.9 x 2.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 11.3 x 2.8 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 35.1 x 22.1 x 2.8 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 22.6 x 11.9 x 2.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 63.1 x 35.5 x 2.8 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 16 x 11 x 2.6 mm
- Masach Tech Tin Plated Steel, 63.1 x 35.5 x 2.8 mm
- RS PRO Plain Steel Hex Socket Cap Screw 5/8-11 x 3.25 in
