Wurth Elektronik Steel Cabinet, 47.9 x 23.9 x 3.5 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$45.26

(exc. GST)

$49.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$45.26-
5 +$43.912%

*price indicative

RS Stock No.:
484-875
Distrelec Article No.:
302-16-507
Mfr. Part No.:
3671473
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Steel

Product Type

Cabinet

Series

WE-SHC

Height

3.5mm

Length

47.9mm

Width

23.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

47.9 x 23.9 x 3.5 mm

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy