Wurth Elektronik Steel Cabinet, 14.8 x 8.9 x 2 mm
- RS Stock No.:
- 484-410
- Distrelec Article No.:
- 302-16-332
- Mfr. Part No.:
- 3670148
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.35
View bulk pricing optionsSubtotal (1 unit)*
$36.11
(exc. GST)
$39.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.11 | - |
| 5 + | $35.04 | $5.35 |
*price indicative
- RS Stock No.:
- 484-410
- Distrelec Article No.:
- 302-16-332
- Mfr. Part No.:
- 3670148
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 8.9mm | |
| Length | 14.8mm | |
| Width | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 14.8 x 8.9 x 2 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 8.9mm | ||
Length 14.8mm | ||
Width 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 14.8 x 8.9 x 2 mm | ||
- COO (Country of Origin):
- IL
- RS Stock No. 0486979
- Mfr. Part No. 3670410
Each
$48.63
- RS Stock No. 0485811
- Mfr. Part No. 3671737
Each
$58.94
Related links
- Wurth Elektronik Steel, 19 x 13.9 x 2 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm
- HellermannTyton Cable Tie Black Nylon, Pk-25units
- Wurth Elektronik Steel, 25 x 21 x 4 mm
- Wurth Elektronik Steel, 23.3 x 14.5 x 3 mm
- Wurth Elektronik Steel, 23.3 x 17.5 x 5 mm
- Wurth Elektronik Steel, 46.6 x 17.3 x 5 mm
- Wurth Elektronik Steel, 40.2 x 34.6 x 5.3 mm











