Recently searched

    Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular Shelving Extension Bay, 2000mm x 1800mm, 800mm, 683kg Load

    Subtotal (1 unit)**

    $2,477.22

    (exc. GST)

    $2,724.94

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 08/06/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$2,477.22

    **price indicative

    RS Stock No.:
    267-8343
    Mfr. Part No.:
    ZVSECURISE2080ES1
    Brand:
    Manorga
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Manorga

    System

    Modular Shelving

    Number of Shelves

    2

    Load Capacity

    683kg

    Width

    1800mm

    Height

    2000mm

    Depth

    800mm

    Material

    Galvanised Steel

    Colour

    RAL 7035 Light Grey

    Series

    EPSIVOL SECURISE

    Related links