Manorga RAL 7035 Light Grey 1 Shelf Modular Shelving Extension Bay, 1800mm x 1800mm, 800mm, 683kg Load
- RS Stock No.:
- 267-8339
- Mfr. Part No.:
- ZVNIVEAU1880SUP01
- Brand:
- Manorga
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$203.10
(exc. GST)
$223.41
(inc. GST)
Units | Per unit |
1 + | $203.10 |
- RS Stock No.:
- 267-8339
- Mfr. Part No.:
- ZVNIVEAU1880SUP01
- Brand:
- Manorga
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Epsivol Mesh is the safe shelving system that allows you to store your products securely. EPSIVOL shelving complies with the FEM 10.2.06 standards for storage products set by the European Union
Find EPSIVOL Mesh in the following environments: Industrial stores, IT storage rooms, Logistics warehouses, Archiving areas...EPSIVOL Mesh adapts to your needs and environment, allowing you to securely store semi-heavy, bulky and packaged products with its numerous configurations, reaching heights of up to 4500mm and lengths of up to 3000mm, supporting loads of up to 356 kg per level. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays. Consisting of 2 frames profiled and painted (Anthracite Grey RAL7024), beams with welded connectors (Light Grey RAL7035), mesh shelf covering, its versatile dimensions enable you to tailor the product to your specific requirements. Secured and reliable, EPSIVOL Mesh is your best asset to safely store your products.
- Mesh Panels
- Lockable Double Doors
- Modular and Scalable
Kit Content
- 2 beams
- safety pins
- mesh cover
- safety pins
- mesh cover
Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.
Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.
Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.
Specifications
Attribute | Value |
---|---|
System | Modular Shelving |
Number of Shelves | 1 |
Load Capacity | 683kg |
Height | 1800mm |
Width | 1800mm |
Depth | 800mm |
Colour | RAL 7035 Light Grey |
Series | EPSIVOL SECURISE |
Related links
- Manorga RAL 7035 Light Grey 1 Shelf Modular Shelving Extension Bay...
- Manorga RAL 7035 Light Grey 3 Shelf Galvanised Steel Modular...
- Manorga RAL 7035 Light Grey 3 Shelf Galvanised Steel Modular...
- Manorga RAL 7035 Light Grey 3 Shelf Galvanised Steel Modular...
- Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular...
- Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular...
- Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular...
- Manorga RAL 7035 Light Grey 3 Shelf Galvanised Steel Modular...