Manorga RAL 7035 Light Grey 1 Shelf Chipboard, Galvanised Steel Modular Shelving Extension Bay x 1800mm, 800mm, 683kg
- RS Stock No.:
- 267-8241
- Mfr. Part No.:
- ZRNIVSUPRSLD18802
- Brand:
- Manorga
Subtotal (1 unit)**
$234.76
(exc. GST)
$258.24
(inc. GST)
On back order for despatch 01/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $234.76 |
**price indicative
- RS Stock No.:
- 267-8241
- Mfr. Part No.:
- ZRNIVSUPRSLD18802
- Brand:
- Manorga
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Manorga | |
System | Modular Shelving | |
Number of Shelves | 1 | |
Load Capacity | 683kg | |
Width | 1800mm | |
Depth | 800mm | |
Material | Chipboard, Galvanised Steel | |
Colour | RAL 7035 Light Grey | |
Series | EPSIVOL | |
Select all | ||
---|---|---|
Brand Manorga | ||
System Modular Shelving | ||
Number of Shelves 1 | ||
Load Capacity 683kg | ||
Width 1800mm | ||
Depth 800mm | ||
Material Chipboard, Galvanised Steel | ||
Colour RAL 7035 Light Grey | ||
Series EPSIVOL | ||
Related links
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1800mm
- Manorga RAL 7035 Light Grey 3 Shelf Chipboard 2000mm x 1800mm
- Manorga RAL 7035 Light Grey 1 Shelf Modular Shelving Extension Bay 800mm, 683kg Load
- Manorga RAL 7035 Light Grey 3 Shelf Galvanised Steel Modular Shelving Extension Bay 800mm, 683kg Load
- Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular Shelving Extension Bay 800mm, 683kg Load
- Manorga RAL 7035 Light Grey 1 Shelf Chipboard 800mm, 792kg
- Manorga RAL 7035 Light Grey 1 Shelf Chipboard 800mm, 470kg
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1800mm