Recently searched

    Manorga RAL 7035 Light Grey 3 Shelf Galvanised Steel Modular Shelving Extension Bay, 2500mm x 1800mm, 600mm, 683kg Load

    Subtotal (1 unit)**

    $3,012.67

    (exc. GST)

    $3,313.94

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/06/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$3,012.67

    **price indicative

    RS Stock No.:
    267-8345
    Mfr. Part No.:
    ZVSECURISE2560ES1
    Brand:
    Manorga
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Manorga

    System

    Modular Shelving

    Number of Shelves

    3

    Load Capacity

    683kg

    Height

    2500mm

    Width

    1800mm

    Depth

    600mm

    Material

    Galvanised Steel

    Colour

    RAL 7035 Light Grey

    Series

    EPSIVOL SECURISE

    Related links