Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular Shelving Extension Bay, 2000mm x 1800mm, 600mm, 683kg Load
- RS Stock No.:
- 267-8341
- Mfr. Part No.:
- ZVSECURISE2060ES1
- Brand:
- Manorga
Subtotal (1 unit)**
$2,518.14
(exc. GST)
$2,769.95
(inc. GST)
On back order for despatch 11/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $2,518.14 |
**price indicative
- RS Stock No.:
- 267-8341
- Mfr. Part No.:
- ZVSECURISE2060ES1
- Brand:
- Manorga
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Manorga | |
System | Modular Shelving | |
Number of Shelves | 2 | |
Load Capacity | 683kg | |
Height | 2000mm | |
Width | 1800mm | |
Depth | 600mm | |
Material | Galvanised Steel | |
Colour | RAL 7035 Light Grey | |
Series | EPSIVOL SECURISE | |
Select all | ||
---|---|---|
Brand Manorga | ||
System Modular Shelving | ||
Number of Shelves 2 | ||
Load Capacity 683kg | ||
Height 2000mm | ||
Width 1800mm | ||
Depth 600mm | ||
Material Galvanised Steel | ||
Colour RAL 7035 Light Grey | ||
Series EPSIVOL SECURISE | ||
Related links
- Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular Shelving Starter Bay 600mm, 683kg Load
- Manorga RAL 7035 Light Grey 3 Shelf Galvanised Steel Modular Shelving Extension Bay 600mm, 683kg Load
- Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular Shelving Extension Bay 800mm, 683kg Load
- Manorga RAL 7035 Light Grey 1 Shelf Modular Shelving Extension Bay 600mm, 683kg Load
- Manorga RAL 7035 Light Grey 3 Shelf Galvanised Steel Modular Shelving Starter Bay 600mm, 683kg Load
- Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular Shelving Starter Bay 800mm, 683kg Load
- Manorga RAL 7035 Light Grey 3 Shelf Galvanised Steel Modular Shelving Extension Bay 800mm, 683kg Load
- Manorga RAL 7035 Light Grey 1 Shelf Modular Shelving Extension Bay 800mm, 683kg Load