Toughbuilt Industries Yellow 2 Shelf Plastic Shelf, 595 mm, 420 mm, 45 kg Load
- RS Stock No.:
- 763-586
- Mfr. Part No.:
- TB-B1S3-M-20-BEA
- Brand:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
$317.77
(exc. GST)
$349.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.77 |
*price indicative
- RS Stock No.:
- 763-586
- Mfr. Part No.:
- TB-B1S3-M-20-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 45kg | |
| Height | 595mm | |
| Depth | 420mm | |
| Material | Plastic | |
| Colour | Yellow | |
| Weight | 27.14kg | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Number of Shelves 2 | ||
Load Capacity 45kg | ||
Height 595mm | ||
Depth 420mm | ||
Material Plastic | ||
Colour Yellow | ||
Weight 27.14kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries 2 shelf system includes two robust shelves, supported by sturdy metal brackets, and two 50cm standard E-Track rails that can be securely anchored to walls or other surfaces. The E-Track system allows for adjustable shelf heights by moving the shelves along the rails, offering flexibility in organizing your space. Each shelf has a 22 kg weight capacity and built-in tie-down points for securely anchoring straps.
Includes two robust shelves supported by sturdy metal brackets
Features two 50cm standard E-Track rails for secure anchoring
Allows adjustable shelf heights by moving shelves along the E-Track rails
Supports up to 22 kg weight capacity per shelf
Includes built-in tie-down points for securely anchoring straps
Related links
- Toughbuilt Industries 1 Drawer Plastic Tool Box Wheeled 55 cm 870.00 mm 58.5cm
- Toughbuilt Industries Tool Box for use with Base
- Toughbuilt Industries Tool 470.00 mm x 57 cm
- Toughbuilt Industries Tool 540.00 mm x 50.5 cm
- Toughbuilt Industries Tool Bag 470.00 mm x 50.5 cm
- Toughbuilt Industries 22 Black Plastic Tool Box, 56 cm x 43.5 x 32.5 cm
- Toughbuilt Industries 1 Drawer Plastic Organiser 37 cm 560.00 mm 50
- Toughbuilt Industries 1 Drawer Plastic Tool Box 38 cm 438.00 mm 28.5
