Stanley Rectangular Sharpening Stone, 270 mm x 50mm x 180 mm
- RS Stock No.:
- 561-846
- Mfr. Part No.:
- 0-16-050
- Brand:
- Stanley
Subtotal (1 unit)*
$46.71
(exc. GST)
$51.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.71 |
*price indicative
- RS Stock No.:
- 561-846
- Mfr. Part No.:
- 0-16-050
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Sharpening Stone | |
| Stone Shape | Rectangular | |
| Width | 50mm | |
| Length | 270mm | |
| Height | 180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Sharpening Stone | ||
Stone Shape Rectangular | ||
Width 50mm | ||
Length 270mm | ||
Height 180mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Sharpening System Kit includes an angle setting gauge with preset markings at 25°, 30° and 35° for accurate sharpening. The kit contains a honing guide, oilstone and white oil for effective maintenance. It also features an enamelled staple for tightening plane and wood scissor blades.
Angle setting gauge with preset markings – 25°, 30° or 35°
Contains Honing Guide, oilstone and white oil
Enamelled staple for tightening plane and wood scissor blades
Guides the user to achieve a precise sharp edge that is square to the blade
With sharpening stone - One side for trimming and one for refining
- RS Stock No. 0827681
- Mfr. Part No. 61463626001
Each
$62.23
- RS Stock No. 2394076
- Mfr. Part No. 176-0029
Each
$75.15
- RS Stock No. 0827704
- Mfr. Part No. 61463685585
Each
$47.23
- RS Stock No. 1953574
- Mfr. Part No. 61463603606
Each
$24.25












