Norton Medium Round Edge Sharpening Stone, 102mm x 25mm x 11mm
- RS Stock No.:
- 211-9538
- Mfr. Part No.:
- 61463687140
- Brand:
- Norton
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.67
(exc. GST)
$34.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $31.67 |
- RS Stock No.:
- 211-9538
- Mfr. Part No.:
- 61463687140
- Brand:
- Norton
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- Norton Medium Round Edge Sharpening Stone, 114mm x 44mm x 6mm
- Norton Medium Round Edge Sharpening Stone, 114mm x 44mm x 12.7mm
- Norton Medium Round Sharpening Stone, 102mm x 1/4in
- Norton Medium Sharpening Stone, 102mm x 25mm x 13mm
- Norton Fine Round Edge Sharpening Stone, 114mm x 44mm x 13mm
- Norton Medium Triangular Sharpening Stone, 102mm x 6mm
- Norton Medium Triangular Sharpening Stone, 102mm x 13mm
- Norton Medium Square Sharpening Stone, 102mm x 13mm x 13mm