Ruland Shaft Collar, Two Piece, Clamp Screw, OD 16 mm OD, W 9mm, Carbon Steel

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$19.09

(exc. GST)

$21.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$19.09-
5 - 9$18.692%
10 +$18.105%

*price indicative

RS Stock No.:
174-6789
Mfr. Part No.:
MSP-6-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

6mm

One/Two Piece

Two Piece

Material

Carbon Steel

Single/Double Wide

Double Wide

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M3 x 8

Width

9mm

Finish

Black Oxide

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Series

MSP

Bore Type

Plain

COO (Country of Origin):
US

Ruland Shaft Collar One-piece Clamp Screw


The Ruland two-piece shaft collar has dimensions of 6mm bore, 16mm OD and 9mm width. It is made from 1215 carbon steel bar with hot process black oxide, impregnated with naphthenic oil and centrifugally dried finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M3x8 dimension.

Features and Benefits


• Lightweight

• Easily adjustable

• Hassel free removability

• Excellent holding power

• Service temperature ranges between -40°C and 176°C

Applications


• Component alignment

• Component mounting

• Loadbearing face

• Mechanical stop

Certifications


• DIN 912 12.9

• REACH certification

Each
$17.42
Each
$42.52
Each
$19.45
Each
$14.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy