Ruland Shaft Collar, One Piece, Clamp Screw, OD 18 mm OD, W 9mm, Carbon Steel
- RS Stock No.:
- 174-6729
- Mfr. Part No.:
- MCL-8-F
- Brand:
- Ruland
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.31 | - |
| 5 - 9 | $11.13 | 1% |
| 10 + | $10.94 | 3% |
*price indicative
- RS Stock No.:
- 174-6729
- Mfr. Part No.:
- MCL-8-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 8mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 18mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M3 x 8 | |
| Width | 9mm | |
| Finish | Black Oxide | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Bore Type | Plain | |
| Series | MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 8mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 18mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M3 x 8 | ||
Width 9mm | ||
Finish Black Oxide | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Bore Type Plain | ||
Series MCL | ||
- COO (Country of Origin):
- US
Ruland MCL-8-F is a one-piece shaft collar with a 8mm bore, 18mm OD, and 9mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. MCL-8-F is stamped with the Ruland name and bore size for ease of identification.
- RS Stock No. 7005541
- Mfr. Part No. MTCL-8-1.25-F
Each
$10.39
- RS Stock No. 1746746
- Mfr. Part No. MCL-8-SS
Each
$25.15
- RS Stock No. 6918045
- Mfr. Part No. 046101008
Each
$3.61
- RS Stock No. 4350933
- Mfr. Part No. MCL-8-A
Each
$13.24
Related links
- Ruland Shaft Collar Clamp W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp W 9mm, Carbon Steel
- Ruland Collar Clamp Screw W 9mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 9mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel











