Ruland Shaft Collar, One Piece, Clamp, OD 108 mm OD, W 19mm, 303 Stainless Steel
- RS Stock No.:
- 615-468
- Mfr. Part No.:
- MCL-80-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$576.48
(exc. GST)
$634.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.48 |
*price indicative
- RS Stock No.:
- 615-468
- Mfr. Part No.:
- MCL-80-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 80mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 108mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Bright, Non-Plated | |
| Series | MCL | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 80mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 108mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Bright, Non-Plated | ||
Series MCL | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Designed for optimal torque transmission to minimise backlash
Durable construction ensures longevity and reliability in various applications
Simplifies installation with user friendly design
Offers high performance in challenging environments
Related links
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Collar Clamp W 19mm, 303 Stainless Steel
