Ruland Shaft Collar, Two Piece, Clamp, OD 108 mm OD, W 19mm, 303 Stainless Steel

Subtotal (1 unit)*

$685.77

(exc. GST)

$754.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$685.77

*price indicative

RS Stock No.:
615-397
Mfr. Part No.:
MSP-80-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

80mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

303 Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

108mm

Fastening

Clamp

Width

19mm

Finish

Non-Plated, Bright

Series

MSP

Bore Type

Clamp Style

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Engineered for high load capacities ensuring dependable performance under demanding conditions

Constructed from premium materials that enhance durability and resistance to wear

Designed for precise alignment facilitating seamless integration into existing setups

Offers excellent performance for a variety of industries including manufacturing and assembly

Lightweight design provides ease of handling without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy