Ruland Shaft Collar, One Piece, Clamp, OD 98 mm OD, W 19mm, 303 Stainless Steel
- RS Stock No.:
- 614-743
- Mfr. Part No.:
- MCL-70-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$518.82
(exc. GST)
$570.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.82 |
*price indicative
- RS Stock No.:
- 614-743
- Mfr. Part No.:
- MCL-70-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 70mm | |
| One/Two Piece | One Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 98mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Series | MCL | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 70mm | ||
One/Two Piece One Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 98mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Series MCL | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Constructed from high quality stainless steel for increased longevity
Designed for quick installation and adjustments during operations
Offers excellent resistance to wear ensuring consistent performance
Compact design maximises space efficiency within mechanical systems
Provides reliable clamping force enhancing system stability
- RS Stock No. 0615295
- Mfr. Part No. MCL-65-SS
Each
$449.62
- RS Stock No. 0615013
- Mfr. Part No. MCL-54-SS
Each
$368.83
- RS Stock No. 0614962
- Mfr. Part No. MCL-60-SS
Each
$374.77
- RS Stock No. 0615468
- Mfr. Part No. MCL-80-SS
Each
$576.48
Related links
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Collar Clamp Screw W 19mm, Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel












