Ruland Shaft Collar, Two Piece, Clamp, OD 78 mm OD, W 19mm, Steel

Subtotal (1 unit)*

$98.07

(exc. GST)

$107.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.07

*price indicative

RS Stock No.:
614-087
Mfr. Part No.:
MSP-48-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

48mm

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Double Wide

Outside Diameter

78mm

Fastening

Clamp

Width

19mm

Finish

Black Oxide

Standards/Approvals

RoHs and Reach, Screws test beyond DIN 91 1.9

Bore Type

Clamp Style

Series

MSP

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Engineered for high precision and exceptional durability

Compatible with a wide range of mechanical systems

Streamlined design promotes smooth operation

Built to withstand challenging environments

Enhances overall efficiency of machinery

Lightweight structure without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy