Ruland Shaft Collar, One Piece, Clamp, OD 78 mm OD, W 19mm, Steel

Subtotal (1 unit)*

$80.74

(exc. GST)

$88.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.74

*price indicative

RS Stock No.:
614-048
Mfr. Part No.:
MCL-48-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

48mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

78mm

Fastening

Clamp

Width

19mm

Finish

Black Oxide

Series

MCL

Bore Type

Clamp Style

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Manufactured with high quality materials for increased durability

Compact design ensures compatibility with limited spaces

Simple installation promotes quicker assembly processes

Precision engineered to maintain alignment under various loads

Versatile usability across multiple applications and industries

Corrosion resistant finish enhances longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy