Ruland Shaft Collar, Two Piece, Clamp, OD 93 mm OD, W 19mm, Steel
- RS Stock No.:
- 614-397
- Mfr. Part No.:
- MSP-65-F
- Brand:
- Ruland
Subtotal (1 unit)*
$189.85
(exc. GST)
$208.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.85 |
*price indicative
- RS Stock No.:
- 614-397
- Mfr. Part No.:
- MSP-65-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 65mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 93mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Black Oxide | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 65mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 93mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Black Oxide | ||
Series MSP | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Engineered for maximum load capacity
Offers excellent angular misalignment compensation
Constructed from high quality materials ensuring longevity
Adaptable to numerous applications enhancing versatility
Precision design allows for smooth operation even under strain
Lightweight structure aids in reducing overall system weight
Easy installation process saves time and effort
Subjected to rigorous testing for guaranteed performance
Related links
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Collar Clamp W 19mm, Steel
