Ruland Shaft Collar, Two Piece, Clamp, OD 57 mm OD, W 15mm, Aluminium

Subtotal (1 unit)*

$144.58

(exc. GST)

$159.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.58

*price indicative

RS Stock No.:
613-983
Mfr. Part No.:
MSP-36-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

36mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Double Wide

Outside Diameter

57mm

Fastening

Clamp

Width

15mm

Finish

Anodised

Series

MSP

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Offers a flexibility that accommodates misalignment to reduce wear

Constructed to ensure a long operational lifespan under heavy use

Designed to maintain high rigidity enhancing overall system performance

Facilitates quick installation and removal minimising downtime

Provides a lightweight solution that does not sacrifice strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy