Ruland Shaft Collar, Two Piece, Clamp, OD 45 mm OD, W 15mm, Aluminium

Subtotal (1 unit)*

$102.77

(exc. GST)

$113.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.77

*price indicative

RS Stock No.:
615-684
Mfr. Part No.:
MSP-24-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

24mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Double Wide

Outside Diameter

45mm

Fastening

Clamp

Width

15mm

Finish

Anodised

Standards/Approvals

RoHs and Reach

Series

MSP

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Delivers enhanced torque transmission while maintaining flexibility

Accommodates for angular misalignment to prevent damage

Constructed from high quality materials for extended lifespan

Facilitates easy installation with user friendly design

Lightweight structure reduces overall system load

Versatile application in both industrial and automation environments

Provides excellent vibration damping for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy