Ruland Collar, Two Piece, Clamp, OD 57 mm OD, W 15mm, Aluminium

Subtotal (1 unit)*

$68.95

(exc. GST)

$75.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.95

*price indicative

RS Stock No.:
614-263
Mfr. Part No.:
MSP-36-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

36mm

One/Two Piece

Two Piece

Material

Aluminium

Outside Diameter

57mm

Fastening

Clamp

Threaded Bore Size

36 mm

Width

15mm

Finish

Non-Plated, Bright

Standards/Approvals

RoHs and Reach, DIN 91 1.9

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Designed for seamless integration into various engineering applications

Manufactured with high quality materials for exceptional durability

Offers reliable performance reducing downtime in operations

Compatible with a range of accessories for enhanced versatility

Meets stringent industry standards ensuring consistent quality

Ideal for both intricate and straightforward assembly tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy