Festo 325V dc 410 W Servo Motor, 16000rpm, 5.6 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 198-982
- Mfr. Part No.:
- EMMT-AS-60-L-LS-RMB
- Brand:
- Festo
Subtotal (1 unit)*
$2,770.87
(exc. GST)
$3,047.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,770.87 |
*price indicative
- RS Stock No.:
- 198-982
- Mfr. Part No.:
- EMMT-AS-60-L-LS-RMB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 5.6Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 325V dc | |
| Output Speed | 16000rpm | |
| Power Rating | 410W | |
| Stall Torque | 1.56Nm | |
| Shaft Diameter | 14mm | |
| Current Rating | 18.3A | |
| Series | EMMT-AS | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.49kg.cm² | |
| Model Number | 5242215 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 5.6Nm | ||
Product Type Servo Motor | ||
Supply Voltage 325V dc | ||
Output Speed 16000rpm | ||
Power Rating 410W | ||
Stall Torque 1.56Nm | ||
Shaft Diameter 14mm | ||
Current Rating 18.3A | ||
Series EMMT-AS | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.49kg.cm² | ||
Model Number 5242215 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 18.3A Current Rating - EMMT-AS-60-L-LS-RMB, Numeric Part Number: 5242215
This servo motor is tailored for high-performance tasks in automation and industrial processes. It ensures precision control and dependable operation across various conditions, making it a key component in electrical and mechanical systems.
Features & Benefits
• Current rating of 18.3A for robust operation
• Nominal torque of 1.3Nm meets varying load needs
• Peak torque of 5.6Nm for peak operations
• Operating voltage of DC 325V enhances energy efficiency
• Digital motor temperature monitoring for increased durability
• Materials comply with RoHS for environmentally friendly use
Applications
• Precise motion control in robotic systems
• Suitable for high-speed spindle tasks in machining
• Ideal for automation requiring dynamic responses
• Used in material handling systems to boost productivity
What is the motor's maximum operating temperature?
The maximum winding temperature is rated at 155°C, facilitating effective thermal management during operation.
How does ambient temperature affect performance?
The motor operates efficiently between -15°C and 40°C, with a possible rise to 80°C if derated by -1.5% per degree Celsius.
Is it suitable for high-altitude applications?
Yes, installation is viable up to 4000m, although derating is required beyond 1000m to maintain performance.
What is the bearing lifetime under nominal conditions?
Bearings have an approximate lifetime of 20,000 hours, ensuring prolonged operation in essential applications.
What type of feedback does the motor provide for position control?
It features an absolute multi-turn encoder with a 19-bit resolution, delivering precise feedback for accurate positioning.
Related links
- Festo 325V dc 310 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 680V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325V dc 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 325V dc 200 W Servo Motor 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325V 410 W Servo Motor 5.6 Nm Max Output Torque
- Festo 325V 910 W Servo Motor 9.9 Nm Max Output Torque
