Festo 325 V dc 350 W Servo Motor, 16000 rpm, 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 198-984
- Mfr. Part No.:
- EMMT-AS-60-M-LS-RS
- Brand:
- Festo
Subtotal (1 unit)*
$1,944.89
(exc. GST)
$2,139.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,944.89 |
*price indicative
- RS Stock No.:
- 198-984
- Mfr. Part No.:
- EMMT-AS-60-M-LS-RS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.4Nm | |
| Supply Voltage | 325 V dc | |
| Output Speed | 16000rpm | |
| Power Rating | 350W | |
| Stall Torque | 1.24Nm | |
| Shaft Diameter | 14mm | |
| Current Rating | 11 A | |
| Series | EMMT | |
| Rotor Inertia | 0.286kg.cm² | |
| Standards/Approvals | IEC 60034, DIN SPEC 42955, EN 60034-1, EN 60034-7 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.4Nm | ||
Supply Voltage 325 V dc | ||
Output Speed 16000rpm | ||
Power Rating 350W | ||
Stall Torque 1.24Nm | ||
Shaft Diameter 14mm | ||
Current Rating 11 A | ||
Series EMMT | ||
Rotor Inertia 0.286kg.cm² | ||
Standards/Approvals IEC 60034, DIN SPEC 42955, EN 60034-1, EN 60034-7 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 11A Current Rating - EMMT-AS-60-M-LS-RS, Numeric Part Number: 5242204
This servo motor is designed for precision in a range of automated applications. Its strong construction and high-performance capabilities make it valuable for users in electronics and mechanical engineering, especially for tasks that require high torque and efficiency in industrial environments.
Features & Benefits
• Peak current rating of 11A for effective power delivery
• Nominal torque of 1.1Nm for dependable performance
• Digital motor temperature transmission feature included
• High durability with an estimated bearing lifetime of 20,000 hours
• Adjustable installation height up to 4000m with derating
Applications
• Used in automated machinery for precise movement control
• Implemented in robotics for precise positioning
• Suitable for CNC requiring high-speed performance
• Employed in assembly lines for improved operational efficiency
• Integrated into conveyor systems for consistent material handling
What is the recommended ambient temperature range for optimal performance?
The ambient temperature range is -15°C to 40°C. For temperatures up to 80°C, the motor operates with a derating factor of -1.5% per degree Celsius.
How can the motor's temperature be monitored?
Temperature monitoring is facilitated through digital transmission using EnDat® 2.2 technology, ensuring accurate temperature management.
What are the implications of using this motor at higher altitudes?
At altitudes above 1000m, a derating of -1.0% per 100m is required, which impacts performance.
What is the maximum installation height and its relevance?
The maximum installation height is 4000m, allowing for versatility across various applications, including those in high-altitude locations.
What type of connection system does it utilise?
The motor has a hybrid plug connection type with an M23x1 connector system, accommodating up to 15 connections.
Related links
- Festo 325 V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 325 V dc 310 W Servo Motor 3.4 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 680 V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 325 V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 325 V dc 200 W Servo Motor 1.6 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 325 V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 325 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14mm Shaft Diameter
