Festo 325V dc 190 W Servo Motor, 16000rpm, 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 198-962
- Mfr. Part No.:
- EMMT-AS-60-S-LS-RMB
- Brand:
- Festo
Subtotal (1 unit)*
$2,500.77
(exc. GST)
$2,750.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,500.77 |
*price indicative
- RS Stock No.:
- 198-962
- Mfr. Part No.:
- EMMT-AS-60-S-LS-RMB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 1.6Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 325V dc | |
| Output Speed | 16000rpm | |
| Power Rating | 190W | |
| Stall Torque | 0.66Nm | |
| Shaft Diameter | 14mm | |
| Current Rating | 5.4A | |
| Series | EMMT-AS | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.257kg.cm² | |
| Model Number | 5242199 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 1.6Nm | ||
Product Type Servo Motor | ||
Supply Voltage 325V dc | ||
Output Speed 16000rpm | ||
Power Rating 190W | ||
Stall Torque 0.66Nm | ||
Shaft Diameter 14mm | ||
Current Rating 5.4A | ||
Series EMMT-AS | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.257kg.cm² | ||
Model Number 5242199 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 5.4A Current Rating - EMMT-AS-60-S-LS-RMB, Numeric Part Number: 5242199
This high-performance servo motor is designed to meet the needs of various industrial applications. With precise control and efficiency, it ensures optimal performance in automation and mechanical tasks. The product is notable for its RoHS compliance and robust specifications, making it a suitable choice for engineers and technicians seeking advanced motion control solutions.
Features & Benefits
• Provides smooth operation with a peak current of 5.4A
• High nominal torque of 0.6Nm for enhanced performance
• Incorporates innovative digital temperature transmission for monitoring
• Exceptional rotor position accuracy via a multi-turn encoder
• IP40 protection to ensure reliability in different environments
• Includes a brake with 2.5Nm holding torque for safety
Applications
• Utilised in automation systems for precise motion control
• Appropriate for robotics requiring accurate positioning
• Suitable for manufacturing processes with high-speed demands
• Employed in conveyor systems for efficient material handling
• Suitable for factory machinery where consistent performance is crucial
What ambient temperature range can be maintained during operation?
The device operates effectively within an ambient temperature range of -15°C to 40°C, with limited use options available up to 80°C.
How is the performance impacted at higher altitudes?
At altitudes above 1000m, the motor requires derating by 1.0% for every additional 100m to maintain optimal performance.
What type of electrical connections are available?
It features a hybrid plug connection with 15 cores, enabling versatile integration into various systems.
How is the rotor position accurately determined?
The motor utilises an inductive multi-turn encoder with a resolution of 19 bits for precise rotor position feedback.
What is the expected lifetime of the bearings under nominal conditions?
Under nominal conditions, the bearings are anticipated to last approximately 20,000 hours, ensuring longevity and reliable operation.
Related links
- Festo 325V dc 200 W Servo Motor 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 680V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325V dc 310 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325V dc 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 325V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325V 190 W Servo Motor 1.6 Nm Max Output Torque
- Festo 325V 408 W Servo Motor 2.8 Nm Max Output Torque
