ABB OH10 Series, Grey Steel Server Rack , 406 mm, 2.1 m Height 750 mm
- RS Stock No.:
- 237-6473
- Mfr. Part No.:
- 2CPX046402R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$3,421.84
(exc. GST)
$3,764.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $3,421.84 |
*price indicative
- RS Stock No.:
- 237-6473
- Mfr. Part No.:
- 2CPX046402R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | OH10 | |
| Product Type | Server Rack | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 2.1m | |
| Weight | 24.5kg | |
| Standards/Approvals | UR | |
| Overall Width | 750mm | |
| Overall Depth | 406mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series OH10 | ||
Product Type Server Rack | ||
Material Steel | ||
Colour Grey | ||
Overall Height 2.1m | ||
Weight 24.5kg | ||
Standards/Approvals UR | ||
Overall Width 750mm | ||
Overall Depth 406mm | ||
- COO (Country of Origin):
- DE
The ABB RZSR310 swivel frame for 19" OH10. The material used for the frame is pickled steel sheet.
Product net weight 24.5 kg
Length is 406 mm
Related links
- ABB OH8 Series Grey Steel Server Rack 1800 mm Height 750 mm
- Schneider Electric NSYBRF Series Grey 8 U Sheet Steel Server Rack 500 mm Height 750 mm
- Rittal DK 7445 Series Grey 45 U Steel Server Rack 750 mm, 2122 mm Height 550 mm
- Rittal DATARACK Series Grey 40 U Steel Server Rack 750 mm, 1899 mm Height 550 mm
- Rittal DK 7396 Series Grey 36 U Sheet Steel Server Rack 750 mm, 1722 mm Height 550 mm
- Rittal DK 7391 Series RAL 7035 31 U Steel Server Rack 750 mm, 1500 mm Height 550 mm
- APC NetShelter SX Series White 42 U Steel Enclosure 1200 mm, 1991 mm Height 750 mm
- APC NetShelter SX Series Black 42 U Steel Enclosure 1070 mm, 1991 mm Height 750 mm