APC NetShelter SX Series with 4 Post Frame, Black 42 U Steel Enclosure , 1.07 m, 1.991 m Height 750 mm

Subtotal (1 unit)*

$5,415.00

(exc. GST)

$5,956.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,415.00

*price indicative

RS Stock No.:
797-813
Mfr. Part No.:
AR3150B2
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Enclosure

Series

NetShelter SX

Frame Type

4 Post

Rack Unit

42U

Material

Steel

Colour

Black

Overall Height

1.991m

Weight

152.13kg

Overall Width

750mm

Standards/Approvals

UL 2416

Overall Depth

1.07m

COO (Country of Origin):
CN
The APC NetShelter SX Enclosure is a robust rack cabinet designed to house and protect IT equipment in data centers and network rooms. It features a strong steel frame construction with a perforated front and rear door to optimize airflow.

Maximum load capacity 1364 kg

Net weight 132.5 kg

Color Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy