Schneider Electric NSYBRF Series with Fixed Frame, Grey 8 U Steel Server Rack , 500 mm Height 750 mm
- RS Stock No.:
- 458-867
- Mfr. Part No.:
- NSYBRF8PLAG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,136.30
(exc. GST)
$1,249.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,136.30 |
*price indicative
- RS Stock No.:
- 458-867
- Mfr. Part No.:
- NSYBRF8PLAG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | NSYBRF | |
| Product Type | Server Rack | |
| Frame Type | Fixed | |
| Rack Unit | 8U | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 500mm | |
| Weight | 3.51kg | |
| Standards/Approvals | RoHS Compliant | |
| Overall Width | 750mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series NSYBRF | ||
Product Type Server Rack | ||
Frame Type Fixed | ||
Rack Unit 8U | ||
Material Steel | ||
Colour Grey | ||
Overall Height 500mm | ||
Weight 3.51kg | ||
Standards/Approvals RoHS Compliant | ||
Overall Width 750mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric 19" fixed chassis 8U designed for PLA enclosures, with dimensions H500 x W750 mm. Provides sturdy and secure mounting for rack-mounted equipment, ideal for industrial and IT applications. Ensures efficient space utilization and easy installation within the enclosure.
Material is sheet steel
Surface finish is epoxy-polyester powder
Related links
- Rittal DK 7396 Series Grey 36 U Sheet Steel Server Rack 750 mm, 1722 mm Height 550 mm
- Rittal VX25 Series Grey 40 U Sheet Steel Server Rack 2000 mm Height 800 mm
- Rittal VX25 Series Grey 40 U Sheet Steel Server Rack 2000 mm Height 600 mm
- APC NetShelter SX Series White 42 U Steel Enclosure 1200 mm, 1991 mm Height 750 mm
- APC NetShelter SX Series Black 42 U Steel Enclosure 1070 mm, 1991 mm Height 750 mm
- Rittal VX25 Series Grey 22 U Sheet Steel Server Rack 1200 mm Height 600 mm
- Rittal VX25 Series Grey 35 U Sheet Steel Server Rack 1800 mm Height 800 mm
- Rittal VX25 Series Grey 44 U Sheet Steel Server Rack 2200 mm Height 600 mm
