Rittal TX Cablenet Series 47 U Server Rack
- RS Stock No.:
- 230-5214
- Mfr. Part No.:
- 7888120
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-5214
- Mfr. Part No.:
- 7888120
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | TX Cablenet | |
| Rack Unit | 47 U | |
| Product Type | Server Rack | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series TX Cablenet | ||
Rack Unit 47 U | ||
Product Type Server Rack | ||
- COO (Country of Origin):
- DE
Rittal Server Rack, Vented Surface Area, Sheet Steel Material - TX CableNet Series - 7888120
Looking for safe storage for your IT equipment? Choose this server rack from Rittal. Its 47U installation height makes it ideal for mounting multiple servers and equipment such as routers. As it has a door on the front and rear, you can rest assured your devices are easy to access. The unit is vented to minimise the risk of overheating, helping to ensure your devices don't break a sweat.
Features & Benefits
• Removable side panels offer convenient access to inner racks
• Robust sheet steel construction for resistance to impact and wear
• Handles heavy gear, thanks to its load capacity of 5000N
Applications
• Data and control centres
• Automotive manufacturing
• Security equipment
• Industrial automation
Does this server rack come with a handle?
Yes, you get a handle and lock with this product, so you've got what you need to securely store your equipment.
Related links
- Rittal TX CableNet Series RAL 7035 42 U Steel Server Rack , 800 mm
- Rittal TX Cablenet Series RAL 7035 42 U Sheet Steel Server Rack , 2000 mm Height
- Rittal TX Cablenet Series RAL7035 42U Sheet Steel Server Rack , 2000 x 800 x 1000mm
- Server Cabinets
- APC ER Series Black 42 U Server Rack 199.1 cm Height 60 cm
- Rittal DK 7445 Series Grey 45 U Steel Server Rack 750 mm, 2122 mm Height 550 mm
- Rittal DK 7391 Series RAL 7035 31 U Steel Server Rack 750 mm, 1500 mm Height 550 mm
- Rittal TX Series Grey 42 U Sheet Steel Rack 1000 mm, 2000 mm Height 800 mm
