Rittal TX Series with Open Frame Frame, Grey 42 U Steel Rack , 1 m, 2 m Height 800 mm
- RS Stock No.:
- 710-413
- Mfr. Part No.:
- 7888821
- Brand:
- Rittal
Subtotal (1 unit)*
$4,804.05
(exc. GST)
$5,284.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,804.05 |
*price indicative
- RS Stock No.:
- 710-413
- Mfr. Part No.:
- 7888821
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | TX | |
| Product Type | Rack | |
| Frame Type | Open Frame | |
| Rack Unit | 42U | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 2m | |
| Weight | 133.5kg | |
| Overall Width | 800mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 1m | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series TX | ||
Product Type Rack | ||
Frame Type Open Frame | ||
Rack Unit 42U | ||
Material Steel | ||
Colour Grey | ||
Overall Height 2m | ||
Weight 133.5kg | ||
Overall Width 800mm | ||
Standards/Approvals RoHS | ||
Overall Depth 1m | ||
The Rittal TX CableNet network rack designed to optimise space in various IT environments, making it an Ideal solution for locations with limited room. Featuring a robust construction, this IT network rack incorporates glazed doors and side panels to ensure both functionality and aesthetics. Its intelligently designed frame allows for individual configuration and easy access, while the comprehensive selection of accessories supports bespoke interior setups. Built to accommodate diverse user requirements, the TX CableNet effortlessly combines efficiency with sophisticated style, ensuring that your network and IT equipment are securely housed.
Efficient frame design allows for individual configuration and tailored setups
Glazed front door with safety glass provides a modern touch while ensuring visibility
Load capacity of up to 500 kg, making it suitable for heavy equipment
Open floor frame facilitates customisation without restrictive floor panels
Two adjustable 482.6 mm (19 inch ) mounting levels for flexible component installation
Metal side panels ensure durability and Rapid access for maintenance
Comprehensive range of compatible accessories supports unique installations
Approvals include UL + C-UL, ensuring product reliability and safety
Powder-coated finish in RAL 7035 enhances durability and aesthetic appeal
Optional fan module integration for improved ventilation capabilities
Related links
- Rittal TX Series Grey 42 U Sheet Steel Rack 1000 mm, 2000 mm Height 800 mm
- Rittal TX Cablenet Series RAL 7035 42 U Sheet Steel Server Rack , 2000 mm Height
- APC Easy Rack PDU Series Black 48 U Steel Enclosure 1000 mm, 2258 mm Height 800 mm
- nVent SCHROFF Varistar CP Series Black with Standard Frame 2000 mm Height 800
- Rittal VX25 Series Grey 40 U Sheet Steel Server Rack 2000 mm Height 800 mm
- Rittal VX25 Series Grey 44 U Sheet Steel Server Rack 2200 mm Height 800 mm
- Rittal VX25 Series Grey 35 U Sheet Steel Server Rack 1800 mm Height 800 mm
- Rittal VX25 Series Grey 31 U Sheet Steel Server Rack 1600 mm Height 800 mm
