RS Better World

Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 600 mm Height

Subtotal (1 unit)*

$145.49

(exc. GST)

$160.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9739
Mfr. Part No.:
NSYRCKP12
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Server Rack

Series

PanelSeT Accessoires

Material

Steel

Overall Height

600mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric Spacial SF / SM partial fixed rack 19 inches Enclosure width is 600 mm. 8 Units of 19 inch. It has Electronic application with mounting accessory. Cross rails mounting support. Mounting on top front of enclosure. Adjustable in depth every 25 mm.

Zinc coated surface finish.

Steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy