Schneider Electric PanelSeT Series 25 U Steel Server Rack , 1.2 m Height 800 mm

Subtotal (1 unit)*

$918.13

(exc. GST)

$1,009.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$918.13

*price indicative

RS Stock No.:
219-9876
Mfr. Part No.:
NSYVDM25U8P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

PanelSeT

Product Type

Server Rack

Rack Unit

25U

Material

Steel

Overall Height

1.2m

Overall Width

800mm

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Schneider Electric 19" swing chases 25U W800 Spacial. It has Multi-purpose application with Mounting accessory.

Steel material

Grey (RAL 7035) colour

Epoxy-polyester powder Surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy